Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD14Copy
Newark Part No.31C9383
Product RangeTeSys Deca Overload Relay
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $117.660 |
Price for:Each
Minimum: 1
Multiple: 1
$117.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD14Copy
Newark Part No.31C9383
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min7A
Overload Adjustment Current Max10A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Alternatives for LRD14
1 Product Found
Product Overview
The LRD14 is a Thermal Overload Relay with 7 to 10A setting range. It is compensated with phase failure sensitive, manual or automatic reset. With its integrated manual-automatic reset and simple installation in screw clamp terminals, by spring terminal, by ring terminals and by EverLink terminals version, model LRD thermal overload relays are very reliable. They can be combined with TeSys d contactors to form an extremely compact starter.
- IP20 (conforming to IEC 60529) Protection rating
- UL94V-1 Flammability rating
- Safe and effective protection
- 0 to 400Hz Network frequency
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
7A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
10A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
