Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG104X95LMCopy
Newark Part No.52T4540
Product RangeClimaSys CA Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.250 | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG104X95LMCopy
Newark Part No.52T4540
Product RangeClimaSys CA Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithSchneider ClimaSys CV Series Ventilation Systems
External Height - Metric120mm
External Width - Metric120mm
External Depth - Metric-
External Height - Imperial4.72"
External Width - Imperial4.72"
External Depth - Imperial-
Product RangeClimaSys CA Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
For Use With
Schneider ClimaSys CV Series Ventilation Systems
External Width - Metric
120mm
External Height - Imperial
4.72"
External Depth - Imperial
-
SVHC
To Be Advised
Body Color
Gray
External Height - Metric
120mm
External Depth - Metric
-
External Width - Imperial
4.72"
Product Range
ClimaSys CA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
