Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114Copy
Newark Part No.13M2842
Product RangeHarmony RXZ Series
Also Known As785901758044
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114Copy
Newark Part No.13M2842
Product RangeHarmony RXZ Series
Also Known As785901758044
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product RangeHarmony RXZ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RXZE2M114 from Schneider is a relay socket for use with RXM2, RXM4 series relays.
- Rated voltage is 250VAC
- Conventional free air thermal current is 10A
- Screw clamp terminals
- UL, CSA approved
- IP20 conforming to EN/IEC 60529 standards
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
10A
Product Range
Harmony RXZ Series
Alternatives for RXZE2M114
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
