Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF2Copy
Newark Part No.16B2482
Product RangeTeSys Vario Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $308.190 |
| 5+ | $291.170 |
| 10+ | $277.540 |
| 25+ | $263.920 |
| 50+ | $238.390 |
Price for:Each
Minimum: 1
Multiple: 1
$308.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF2Copy
Newark Part No.16B2482
Product RangeTeSys Vario Series
Technical Datasheet
Contact Current AC Max40A
Contact Voltage AC Max690V
No. of Poles3 Pole
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Current AC Max
40A
No. of Poles
3 Pole
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario Series
Alternatives for VCCF2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
