Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCD01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6735
Product RangeTeSys VARIO Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.940 |
| 10+ | $129.910 |
| 25+ | $115.290 |
Price for:Each
Minimum: 1
Multiple: 1
$141.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCD01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6735
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max11A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng TypeDoor Mount
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
11A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
Door Mount
Product Range
TeSys VARIO Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
