Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $204.040 |
Price for:Each
Minimum: 1
Multiple: 1
$204.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1101
Newark Part No.72K1211
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The VW3A1101 from Schneider Electric is a remote graphic display terminal. It is mostly used to display the current values, save and download configurations and to control, adjust and configure the drive.
- Variable speed drive
- 8 lines display capacity
- 240 x 160 pixel resolution
- 0.145KG product weight
- IP54 degree of protection
Applications
Imaging, Video & Vision
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Supply Voltage Max
-
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-
Product Range
-
Alternatives for VW3A1101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate