Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS72BMBPCopy
Newark Part No.09P7728
Product RangeHarmony XVS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $145.830 |
| 5+ | $142.030 |
| 10+ | $139.020 |
Price for:Each
Minimum: 1
Multiple: 1
$145.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS72BMBPCopy
Newark Part No.09P7728
Product RangeHarmony XVS Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous, Intermittent
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP54
Product RangeHarmony XVS Series
Resonant Frequency-
Current Consumption200mA
External Depth69.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Intermittent
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
69.3mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dB
Product Range
Harmony XVS Series
Current Consumption
200mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
