Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP821024Copy
Newark Part No.92B8192
Product RangeRPII/1 Series
Also Known As1393845-5
Your Part Number
435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.270 | $6.150 |
| 5+ | $40.250 | $6.150 |
| 10+ | $35.230 | $6.150 |
| 25+ | $35.220 | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP821024Copy
Newark Part No.92B8192
Product RangeRPII/1 Series
Also Known As1393845-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance1.1kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Product Overview
The RP821024 is a Power PCB Relay with DC coil. This RPII/2-series relay has 2-form-C (1CO) gold flashed AgNi0.15 contacts with wash tight version.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel Oxide
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Technical Docs (2)
Alternatives for RP821024
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
