Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1104.7093Copy
Newark Part No.83F8442
Product RangeMCS18 Front Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.320 | $2.090 |
| 10+ | $14.560 | $2.090 |
| 25+ | $13.040 | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7093Copy
Newark Part No.83F8442
Product RangeMCS18 Front Series
Technical Datasheet
Switch OperationOff-(On)
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Voltage DC Nom24V
Contact Current Max80mA
Actuating Force305gf
Switch TerminalsSolder
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1104.7093 from Schurter is a MCS 18 momentary action pushbutton switches. It is an unique round shaped mechanical switch with tactile feedback and has an extremely high mechanical life time of 5 million switching.
- Silver plated contacts
- Maximum switching voltage is 48VDC
- Maximum switching current is 125mA
- Actuating force is 3N
- Ambient temperature range from -25°C to 60°C
- IP65 degree of protection
- Black colour bezel
- Red colour of face foil without legend
- Small mounting depth
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
Off-(On)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Current Max
80mA
Switch Terminals
Solder
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Product Range
MCS18 Front Series
Switch Mounting
Panel Mount
Contact Voltage DC Nom
24V
Actuating Force
305gf
Contact Rating
125mA at 48VDC
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
