Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.890 | $4.180 |
| 10+ | $9.790 | $4.180 |
| 50+ | $8.940 | $4.180 |
| 100+ | $8.510 | $4.180 |
| 250+ | $8.130 | $4.180 |
| 500+ | $7.660 | $4.180 |
| 1000+ | $7.240 | $4.180 |
| 2500+ | $7.020 | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-074Copy
Newark Part No.68AH8499
Technical Datasheet
Product Range-
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
-
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C13 Socket
Current Rating
10A
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
