Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4303.0001Copy
Newark Part No.84K0287
Product RangeKEC Series
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 10+ | $11.820 |
| 50+ | $10.840 |
| 100+ | $10.330 |
| 250+ | $9.820 |
| 500+ | $9.250 |
| 1000+ | $8.740 |
| 2500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.0001Copy
Newark Part No.84K0287
Product RangeKEC Series
Technical Datasheet
Product RangeKEC Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating13A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4303.0001 is a panel-mount Power Entry Module without line filter. It features screw-on version from front or rear side and snap-in version from front side and quick-connect terminals. The module is made with the black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
Technical Specifications
Product Range
KEC Series
Gender
Plug
Current Rating
13A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
