Print Page
Image is for illustrative purposes only. Please refer to product description.

559 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $323.600 |
| 10+ | $291.000 |
| 50+ | $265.600 |
| 100+ | $253.000 |
| 250+ | $241.600 |
| 500+ | $227.800 |
| 1000+ | $215.000 |
| 2500+ | $208.600 |
Price for:Each
Minimum: 1
Multiple: 1
$323.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4735.0000Copy
Newark Part No.84K0304
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 4735.0000 is a screw-on mounting Rewireable Connector with cable terminals.
- -25 to 70°C Operating Temperature
- 3 x 14AWG Maximum Wire Size
Applications
Consumer Electronics
Technical Specifications
IEC Connector Type
IEC C14 Plug
Gender
Plug
Contact Termination Type
Screw
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Alternatives for 4735.0000
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
