Print Page
Image is for illustrative purposes only. Please refer to product description.

18,719 In Stock
700 more incoming. You can reserve stock now
4019 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
14700 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $359.200 |
| 10+ | $322.600 |
| 50+ | $294.800 |
| 100+ | $280.600 |
| 250+ | $268.000 |
| 500+ | $252.600 |
| 1000+ | $238.400 |
| 2500+ | $231.600 |
Price for:Each
Minimum: 1
Multiple: 1
$359.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4796.0000Copy
Newark Part No.84K0320
Technical Datasheet
Product Range-
IEC Connector TypeIEC C20 Plug
Current Rating20A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
4796.0000 is a rewireable IEC plug I, cord connector with screw-on mounting cord connection.
- Rewireable connector with internal screw grip cable clamping and strain relief
- Cord Connectors (rewireable): Screw-on mounting
- 1 Function
- Appliance Inlet, Pin temperature 70 °C, Protection class I
- Approvals VDE, UL, CCC
- IEC Plug I
Technical Specifications
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C20 Plug
Gender
Plug
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 4796.0000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
