Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6600.3100Copy
Newark Part No.90F2632
Product Range6600.3 Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.600 |
| 50+ | $2.360 |
| 100+ | $2.250 |
| 250+ | $2.140 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6600.3100Copy
Newark Part No.90F2632
Product Range6600.3 Series
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range6600.3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw-on panel mounting from front
- 1 Function appliance outlet
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 32.5x24.8mm
- Fixing Centres: 40mm
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Contact Termination Type
Quick Connect
Product Range
6600.3 Series
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 6600.3100
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
