Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoEF11.1089.0010.01Copy
Newark Part No.94C1317
Product RangeEF11 Series
Also Known AsEF11.ABDBL150C0.0010.01
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $51.450 |
| 50+ | $47.230 |
| 100+ | $44.600 |
| 250+ | $43.270 |
| 500+ | $42.750 |
Price for:Each
Minimum: 32
Multiple: 16
$1,646.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEF11.1089.0010.01Copy
Newark Part No.94C1317
Product RangeEF11 Series
Also Known AsEF11.ABDBL150C0.0010.01
Technical Datasheet
Connector TypeIEC C20
Power Entry Module Applications-
Current Rating20A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeEF11 Series
SVHCLead
Product Overview
The EF11.ABDBL150C0.0010.01 is a GST IEC C20 Power Entry Module without filter. It has a TA45 circuit breaker, 2-pole thermal overload protection, a black switch and 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140.
- All single elements are already wired
- Line switch non-illuminated or illuminated
- Suitable for use in equipment according to IEC/UL 60950
- IP40 Protection rating
Technical Specifications
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
EF11 Series
Power Entry Module Applications
-
Current Rating
20A
Switch Type
2-Pole Switch
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
