Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020002Copy
Newark Part No.42AK5744
Technical Datasheet
Accessory TypePurple LED Module
Kit ContentsModule and cable
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - purple LED(3mm) is a general purpose LED module in Grove form factor. The ingenious PCB design enables user to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount.
- Standard Grove connector
- Operate voltage is: 3.3V/5V
Technical Specifications
Accessory Type
Purple LED Module
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
