Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No104030009Copy
Newark Part No.29AK9854
Product RangeGrove Modules
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030009Copy
Newark Part No.29AK9854
Product RangeGrove Modules
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core Chip-
Dimming Control Type-
Kit ContentsGrove LED Module, Cable
Product RangeGrove Modules
SVHCNo SVHC (17-Jan-2022)
Product Overview
104030009 is a Grove - white general purpose LED module in Grove form factor. It support adjustable LED orientation and adjustable LED brightness. The ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal, or on panel mount (from left to right).
- On-board potentiometer adjustment: support brightness control and a higher range of input voltages
- Easy to use: compatible with Grove port, just plug-and-play
- Dimension is 0.7874" x 0.7874" x 0.7086"
- Operate voltage is 3.3V/5V
Contents
1 x grove - white LED, 1 x grove cable.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
Grove LED Module, Cable
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
Grove Modules
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
