Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020000Copy
Newark Part No.29AK9857
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit ContentsGrove Buzzer Module, Cable
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - piezo buzzer/active buzzer is a simple yet enjoyable twig to use. It can output noise at a volume over 85dB and is integrated with Grove interface, which makes it easy to connect and experiment by just plug & play. It is a perfect add-on for all kinds of Arduino projects and human-machine interfaces.
- Arduino/Raspberry Pi compatible
- Piezoelectric buzzer with wide compatibility
- Dimension is 24mm x 20mm x 9.8mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Grove Buzzer Module, Cable
SVHC
No SVHC (17-Jan-2022)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
