Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020001Copy
Newark Part No.29AK9858
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit ContentsGrove Speaker Module, Cable
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - speaker is a module consist of power amplification and voice outputs. The loudness can be adjusted by the on-board potentiometer. With different input frequency, the loud-speaker generated different tones.
- Volume adjustable
- Grove Interface
- Dimension is 130mm x 90mm x 12mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Grove Speaker Module, Cable
SVHC
No SVHC (17-Jan-2022)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
