Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No108070021
Newark Part No.29AK9862
Technical Datasheet
Application Sub TypeDC Brushed Motor
Silicon ManufacturerSeeed Studio
Kit Application TypePower Management
Silicon Core NumberMD13S
Kit ContentsMotor Driver Board MD13S, Grove Cable, Black Screw, Green Screw
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
MD13S - Cytron 13Amp DC motor driver contains driver board, robot driver and screw.
- Bi-directional control for 1 brushed DC motor
- Support motor voltage ranges from 6V to 30V
- Maximum current up to 13A continuous and 30A peak (10 seconds)
- GROVE compatible
- 3.3V and 5V logic level input
- Solid state components provide faster response time and eliminate wear and tear of mechanical relay
- Fully NMOS H-Bridge for better efficiency and no heat sink is required
- Speed control PWM frequency up to 20KHz
- Support both locked-antiphase and sign-magnitude PWM operation, NOT RC (radio control) PWM
- SMD compatible
Contents
1 x MD13S, 1 x grove cable, 1 x black screw, 1 x green screw.
Technical Specifications
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management
Kit Contents
Motor Driver Board MD13S, Grove Cable, Black Screw, Green Screw
SVHC
No SVHC (17-Jan-2022)
Silicon Manufacturer
Seeed Studio
Silicon Core Number
MD13S
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate