Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020022Copy
Newark Part No.42AK5792
Technical Datasheet
Accessory TypeGPS Board
Silicon ManufacturerSeeed Studio
For Use WithArduino & Raspberry Pi Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGPS Board, Arduino & Raspberry Pi Board, GPS / Beidou / Glonass / Galileo / QZSS / SBAS
Product Range-
SVHCTo Be Advised
Product Overview
Grove - GPS (Air530) is a high-performance, highly integrated multi-mode satellite positioning and navigation module, supporting plenty of location systems, such as GPS/Beidou/Galileo and etc.
- Positioning error within 10 meters
- Multi-mode satellite positioning & navigation and support more than 6 satellites at the same time
- The position still quickly and accurately under the condition of bad signal
- Low power consumption at only 31uA
- Compatible hard/soft interface for other modules
Contents
GPS (Air 530) board x 1, Grove cable x 1.
Technical Specifications
Accessory Type
GPS Board
For Use With
Arduino & Raspberry Pi Board
Core Architecture
-
Silicon Core Number
-
Product Range
-
Silicon Manufacturer
Seeed Studio
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
GPS Board, Arduino & Raspberry Pi Board, GPS / Beidou / Glonass / Galileo / QZSS / SBAS
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
