
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
Product Information
Product Overview
8.06.00 J-LINK 19-PIN CORTEX-M allows JTAG, SWD and SWO connections between J-Link and Cortex-M based target hardware systems. It adapts from the 20 pin 0.1inch JTAG connector to a 19 pin 0.05inch Samtec FTSH connector as defined by ARM. The J-Link 19 pin Cortex-M Adapter may also be used to connect J-Link to a non Cortex-M target as far as the target connector uses the same pin out. By default, TRST is not connected, but the Cortex-M Adapter comes with a solder bridge (NR1) which allows TRST to be connected to pin 9 of the Cortex-M adapter.
Applications
Embedded Design & Development
Contents
Adapter, 19 pin cable.
Technical Specifications
J-Link Adapter
Adapts from 20 Pin JTAG Connector to 19 Pin FTSH Connector
No SVHC (14-Jun-2023)
Cortex-M Devices
FTSH Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
