Print Page
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.810 |
| 5+ | $52.370 |
| 10+ | $50.860 |
| 25+ | $50.120 |
| 50+ | $49.380 |
| 100+ | $46.420 |
Price for:Each
Minimum: 1
Multiple: 1
$53.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB 30/16 A1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34R5381
Product RangeSKB
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKB
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (19-Jan-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKB
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

