Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKD 53/16Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K1983
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.120 |
| 5+ | $33.320 |
| 10+ | $31.500 |
| 25+ | $30.860 |
| 50+ | $30.230 |
| 100+ | $29.590 |
| 250+ | $22.260 |
Price for:Each
Minimum: 1
Multiple: 1
$35.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 53/16Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K1983
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.5V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKD 53/16 is a three-phase Power Bridge Rectifier features glass passivated silicon chips and low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate. This bridge rectifier suitable for PCB mounting and wave soldering.
- 1800V Blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
50A
No. of Pins
7Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.5V
Forward Surge Current
370A
Product Range
-
Technical Docs (2)
Alternatives for SKD 53/16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
