Print Page
119 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
| 5+ | $56.620 |
| 10+ | $54.990 |
| 25+ | $54.170 |
| 50+ | $53.380 |
| 100+ | $50.180 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 82/16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AC1922
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current80A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current750A
Operating Temperature Max150°C
Product RangeSKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
80A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
750A
Product Range
SKD
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

