Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.990 |
| 5+ | $55.780 |
| 16+ | $54.640 |
| 32+ | $53.710 |
| 56+ | $52.690 |
| 104+ | $52.080 |
Price for:Each
Minimum: 1
Multiple: 1
$56.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 132/16ECopy
Newark Part No.67K0921
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current130A
Average On State Current130A
On State RMS Current220A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current4.7kA
Holding Current Max400mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 132/16E is a 7-pin Thyristor/Diode Module with heat transfer through aluminum oxide ceramic isolated metal baseplate. Hard soldered joints for high reliability. The thyristor/diode module is equipped with SEMIKRON chips.
- SEMIPACK 2 housing
Applications
Motor Drive & Control, Microwave, Lighting
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
130A
Gate Trigger Voltage Max
2V
Holding Current Max
400mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
130A
On State RMS Current
220A
Peak Non Repetitive Surge Current
4.7kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
