Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.580 |
| 5+ | $159.960 |
Price for:Each
Minimum: 1
Multiple: 1
$168.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 162/18 ECopy
Newark Part No.55X3167
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max-
Average Forward Current156A
Average On State Current156A
On State RMS Current250A
Peak Non Repetitive Surge Current5.4kA
Gate Trigger Voltage Max-
Holding Current Max400mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
-
Average On State Current
156A
Peak Non Repetitive Surge Current
5.4kA
Holding Current Max
400mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
156A
On State RMS Current
250A
Gate Trigger Voltage Max
-
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
