Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM150GB12T4GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55X3187 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.060 |
| 5+ | $248.560 |
| 10+ | $205.950 |
| 25+ | $184.640 |
Price for:Each
Minimum: 1
Multiple: 1
$284.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM150GB12T4GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55X3187 |
| Technical Datasheet | |
| IGBT Configuration | Half Bridge |
| DC Collector Current | 223A |
| Continuous Collector Current | 223A |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation Pd | - |
| Power Dissipation | - |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Operating Temperature Max | 175°C |
| Junction Temperature, Tj Max | 175°C |
| Transistor Case Style | Module |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 4 Fast [Trench] |
| Transistor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The SKM150GB12T4G is a SEMITRANS® 3 fast IGBT Module for use with AC inverter drives and electronic welders at fsw up to 20kHz. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- UL recognized, file number E63532
Technical Specifications
| IGBT Configuration | Half Bridge |
|---|---|
| Continuous Collector Current | 223A |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| DC Collector Current | 223A |
|---|---|
| Collector Emitter Saturation Voltage | 1.85V |
| Power Dissipation Pd | - |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Junction Temperature, Tj Max | 175°C |
| IGBT Termination | Stud |
| IGBT Technology | IGBT 4 Fast [Trench] |
| Product Range | - |
Technical Docs (3)
Alternatives for SKM150GB12T4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
