Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKR 130/16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64K2278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 6+ | $27.930 |
| 18+ | $27.170 |
| 30+ | $25.050 |
Price for:Each
Minimum: 6
Multiple: 6
$167.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR 130/16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64K2278
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current165A
Forward Voltage Max1.5V
Diode Module Configuration-
Diode Case StyleDO-205AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current2.5kA
Diode MountingStud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
DO-205AC
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
165A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
