Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.950 |
| 5+ | $55.470 |
| 10+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$59.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT50/16 ECopy
Newark Part No.59M1992
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current33A
Average Forward Current33A
On State RMS Current40A
Peak Non Repetitive Surge Current1.05kA
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
33A
Peak Non Repetitive Surge Current
1.05kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
33A
On State RMS Current
40A
Gate Trigger Voltage Max
3V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Alternatives for SKT50/16 E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
