Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.410 |
| 5+ | $75.220 |
| 10+ | $69.030 |
| 25+ | $65.440 |
| 50+ | $63.010 |
| 100+ | $60.570 |
Price for:Each
Minimum: 1
Multiple: 1
$81.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS2961AIBE3Copy
Newark Part No.06X0131
Technical Datasheet
IC TypeSDI Integrated Receiver
Video Processor ApplicationAudio De-Embedders, Encoder/Decoders, Format Detectors, Multiviewers, Up/Down/Cross Converters, VTRs
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC Case / PackageBGA
IC MountingSMD
No. of Pins100Pins
TV / Video Case StyleBGA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IC Type
SDI Integrated Receiver
Supply Voltage Min
3.13V
IC Case / Package
BGA
No. of Pins
100Pins
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Video Processor Application
Audio De-Embedders, Encoder/Decoders, Format Detectors, Multiviewers, Up/Down/Cross Converters, VTRs
Supply Voltage Max
3.47V
IC Mounting
SMD
TV / Video Case Style
BGA
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
