Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoLCDA12.TBTCopy
Newark Part No.
Full Reel67K8968
Cut Tape37K7822
Product RangeLCDA Series
Your Part Number
1,293 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.320 |
| 25+ | $2.970 |
| 50+ | $2.630 |
| 100+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.890 |
| 1000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA12.TBTCopy
Newark Part No.
Full Reel67K8968
Cut Tape37K7822
Product RangeLCDA Series
Technical Datasheet
Product RangeLCDA Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max24V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
LCDA Series
Reverse Standoff Voltage
12V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
8Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for LCDA12.TBT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
