Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Newark Part No.
Re-Reel84X9406
Cut Tape84X9406
Product RangeRailClamp Series
Your Part Number
5,316 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $0.831 |
| 50+ | $0.717 |
| 100+ | $0.602 |
| 250+ | $0.552 |
| 500+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Newark Part No.
Re-Reel84X9406
Cut Tape84X9406
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max25V
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
No. of Pins6Pins
Operating Voltage6.5V
Clamping Voltage Max25V
Power Dissipation Pd125W
Diode Case StyleSLP1210N6
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage12V
Peak Pulse Power Dissipation125W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
No. of Pins
6Pins
Clamping Voltage Max
25V
Diode Case Style
SLP1210N6
Maximum Breakdown Voltage
12V
Automotive Qualification Standard
AEC-Q100
Clamping Voltage Vc Max
25V
Reverse Standoff Voltage
6.5V
Operating Voltage
6.5V
Power Dissipation Pd
125W
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
125W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
