
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.030 | $3,090.00 |
| Total Price | $3,090.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
Product Information
Product Overview
The SR2.8.TCT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. The device has been specifically designed to protect a sensitive component which is connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and tertiary lightning. The TVS diode is constructed using Semtech's proprietary low voltage EPD technology for superior electrical characteristics at 2.8V. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect two high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.
- ESD protection to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 12A (8/20µs)
- Array of surge rated diodes with internal EPD TVS™ diode
- Protects two I/O lines
- <lt/>10pF Low capacitance for high-speed interfaces
- <lt/>1µA Low leakage current
- Solid-state technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
8.5V
4Pins
200W
-
SOT-143
2.8V
-
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
