Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTCLAMP2472S.TCTCopy
Newark Part No.79AK9501
Product RangeTransClamp Series
Your Part Number
2,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP2472S.TCTCopy
Newark Part No.79AK9501
Product RangeTransClamp Series
Technical Datasheet
Clamping Voltage Vc Max7.5V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage24V
Power Dissipation Pd150W
Product RangeTransClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
6Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
TransClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
