Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602Copy
Newark Part No.09WX5841
Product Range9904 120 52
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.510 |
| 5+ | $96.160 |
| 10+ | $91.810 |
| 25+ | $86.980 |
| 50+ | $83.630 |
| 100+ | $74.610 |
| 250+ | $67.720 |
Price for:Each
Minimum: 1
Multiple: 1
$100.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602Copy
Newark Part No.09WX5841
Product Range9904 120 52
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max0.05N-m
Power Rating3W
Gear Ratio TO: 19
Motor Size39mm
External Length33.4mm
Product Range9904 120 52
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.05N-m
Gear Ratio TO: 1
9
External Length
33.4mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Power Rating
3W
Motor Size
39mm
Product Range
9904 120 52
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
