Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoAHM5_10//ZIOB//16//BFR//Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK5709
Product RangeAHK5 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $517.380 |
| 5+ | $489.380 |
| 10+ | $468.540 |
| 25+ | $442.640 |
| 50+ | $415.270 |
Price for:Each
Minimum: 1
Multiple: 1
$517.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoAHM5_10//ZIOB//16//BFR//Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK5709
Product RangeAHK5 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary Code
Encoder MountingFlange Mount
Product RangeAHK5 Series
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeSolid Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min18V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65, IP67
IP RatingIP65, IP67
TerminationM12/5 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Binary Code
Product Range
AHK5 Series
No. of Channels
1Channels
Shaft Length
-
Supply Voltage Min
18V
Operating Temperature Min
-40°C
IP Rating
IP65, IP67
Termination
M12/5 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65, IP67
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
