Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB522-2TCopy
Newark Part No.72M7073
Product RangeB-2T Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $59.310 | $45.950 |
| 5+ | $58.640 | $45.950 |
| 10+ | $58.000 | $45.950 |
| 25+ | $57.360 | $45.950 |
| 50+ | $56.710 | $45.950 |
| 100+ | $54.150 | $45.950 |
Price for:Each
Minimum: 4
Multiple: 1
$183.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB522-2TCopy
Newark Part No.72M7073
Product RangeB-2T Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current25A
On State RMS Current-
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage240V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeB-2T Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
60mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
240V
No. of Pins
6Pins
Product Range
B-2T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
