Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2420Copy
Newark Part No.37M2041
Product RangeCKR Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.170 |
| 5+ | $108.770 |
| 10+ | $106.360 |
| 25+ | $101.610 |
| 50+ | $100.060 |
| 100+ | $98.860 |
Price for:Each
Minimum: 1
Multiple: 1
$111.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2420Copy
Newark Part No.37M2041
Product RangeCKR Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CKRD2420 is a Solid-state Relay with DIN rail mount, CKR24 series. AC output, AC or DC control, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or instantaneous-fire (inductive loads) output. Slim 22.5mm (width) package. Box clamp type terminal. Rating from 10 to 30A at 280VAC.
- LED input status indicator
- Thermally conductive epoxy encapsulation
- -40 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Alternatives for CKRD2420
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
