Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2450-10Copy
Newark Part No.37M2467
Product Range1 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.410 |
| 5+ | $81.610 |
| 10+ | $79.800 |
Price for:Each
Minimum: 1
Multiple: 1
$83.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2450-10Copy
Newark Part No.37M2467
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D245010 is a Solid State Relay with aluminum base plate, 94V-0 housing, SPST-NO contact, random turn-on switching mode and screw terminals. This series-1 panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
- Epoxy-free design
- AC or DC Control
- SCR output for heavy industrial loads
- 1.15Vrms Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- Current regulated nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
1 Series
Technical Docs (3)
Alternatives for D2450-10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
