Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMX60D10Copy
Newark Part No.41X6403
Product RangeDRA1 CMX Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.840 |
| 5+ | $142.310 |
| 10+ | $139.120 |
| 25+ | $136.360 |
| 50+ | $134.280 |
| 100+ | $132.670 |
Price for:Each
Minimum: 2
Multiple: 1
$291.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMX60D10Copy
Newark Part No.41X6403
Product RangeDRA1 CMX Series
Technical Datasheet
Load Current10A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeDRA1 CMX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1CMX60D10 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact and cage clamp terminals. This DRA1 CMX-series DIN-rail-mount relay features LED status indicator and socket clip fits standard 35mm DIN-rail profiles. Cage style screw terminals for easy and reliable wire connection.
- 10mm Single channel
- 0.18VDC Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- 300Ω Nominal input impedance
- 1ms Turn-on and 300µsec turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
3VDC
Product Range
DRA1 CMX Series
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
