Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD48125Copy
Newark Part No.37M2841
Product RangeHD48 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $194.620 |
| 5+ | $190.260 |
| 10+ | $187.090 |
| 25+ | $184.230 |
| 50+ | $181.650 |
Price for:Each
Minimum: 1
Multiple: 1
$194.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD48125Copy
Newark Part No.37M2841
Product RangeHD48 Series
Technical Datasheet
Contact Configuration-
Load Current125A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHD48 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HD48125 is a panel-mount Solid State Relay with screw termination. The zero voltage turn-on switching solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer. This relay comes with aluminum baseplate and UL94 V-0 rated housing.
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- 1200Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 1.15Apk Maximum surge current (50/60Hz, 1 cycle)
- 0.22°C/W Junction-to-case thermal resistance
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
125A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
HD48 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
