Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS251Copy
Newark Part No.41X7868
Product RangeHS Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS251Copy
Newark Part No.41X7868
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance2.5°C/W
Heat Sink MountingPanel
External Length50.3mm
External Height38.4mm
External Width58.7mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
38.4mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2.5°C/W
External Length
50.3mm
External Width
58.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
