Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1Copy
Newark Part No.41X7820
Product RangeHSP Series
Your Part Number
169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.640 |
| 25+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1Copy
Newark Part No.41X7820
Product RangeHSP Series
Technical Datasheet
Thickness0.076mm
Conductive Material-
Thermal Conductivity1W/m.K
Thermal Impedance-
Volume Resistivity-
External Length57.1mm
External Width44.2mm
Product RangeHSP Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSP-1 is a 44.5 x 56.6 x 0.076mm white Thermal Pad suitable for use with single phase panel mount SSR's, Control modules and M50 power modules.
- -55 to 150°C Operating temperature range
Applications
Safety
Technical Specifications
Thickness
0.076mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
44.2mm
SVHC
No SVHC (12-Jan-2017)
Conductive Material
-
Thermal Impedance
-
External Length
57.1mm
Product Range
HSP Series
Technical Docs (3)
Alternatives for HSP-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
