Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Newark Part No.79T5853
Product RangeHSP Series
Your Part Number
1,024 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.240 |
| 25+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Newark Part No.79T5853
Product RangeHSP Series
Technical Datasheet
Thickness0.127mm
Conductive Material-
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length55.9mm
External Width43.2mm
Product RangeHSP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
2W/m.K
Volume Resistivity
100ohm-cm
External Width
43.2mm
SVHC
No SVHC (12-Jan-2017)
Conductive Material
-
Thermal Impedance
-
External Length
55.9mm
Product Range
HSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
