Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM252515FVCopy
Newark Part No.73M3265
Product RangeM25 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $181.290 |
Price for:Each
Minimum: 3
Multiple: 1
$543.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM252515FVCopy
Newark Part No.73M3265
Product RangeM25 Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average Forward Current25A
Average On State Current25A
On State RMS Current-
Peak Non Repetitive Surge Current-
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Holding Current Max75mA
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeM25 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
50mA
Average On State Current
25A
Peak Non Repetitive Surge Current
-
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
25A
On State RMS Current
-
Gate Trigger Voltage Max
2.5V
Holding Current Max
75mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
6Pins
Product Range
M25 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
