Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoT512FSCopy
Newark Part No.73M8156
Product RangeT Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $179.910 |
Price for:Each
Minimum: 1
Multiple: 1
$179.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoT512FSCopy
Newark Part No.73M8156
Product RangeT Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage-
Gate Trigger Current Max100mA
Average On State Current25A
Average Forward Current25A
On State RMS Current25A
Peak Non Repetitive Surge Current300A
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage-
Repetitive Peak Reverse Voltage-
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeT Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
100mA
Average Forward Current
25A
Peak Non Repetitive Surge Current
300A
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
-
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
-
Average On State Current
25A
On State RMS Current
25A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
-
No. of Pins
6Pins
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
