Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF86H050TCopy
Newark Part No.06R1535
Product RangeRSF80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.380 |
| 10+ | $45.700 |
| 25+ | $44.020 |
| 50+ | $42.340 |
Price for:Each
Minimum: 5
Multiple: 5
$236.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF86H050TCopy
Newark Part No.06R1535
Product RangeRSF80 Series
Technical Datasheet
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current1A
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeRSF80 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Pressure Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Output Current
1A
Operating Temperature Min
-10°C
Product Range
RSF80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
