Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoEVALUATION KIT SLF3C-1300F
Newark Part No.33AK7921
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $524.940 |
Price for:Each
Minimum: 1
Multiple: 1
$524.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoEVALUATION KIT SLF3C-1300F
Newark Part No.33AK7921
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSLF3C-1300F
Application Sub TypeLiquid Flow Sensor
Kit ContentsSensor Board SLF3S-1300F/Cable SCC1-USB, Clamp SLF3x, Adapter/Ribbon Cable, Fluidic Connector
SVHCNo SVHC (10-Jun-2022)
Product Overview
EVALUATION KIT SLF3C-1300F is a SLF3C-1300F liquid flow evaluation kit. It is a highly integrated linearized, temperature-compensated and fully calibrated digital output signal (I²C) .
- SLF3S-1300F up to ± 40ml/min
- Turndown ratio 200:1 or better
- High-speed measurement with millisecond-fast response times
- Advanced failure detection of occlusions and air-in-line
- Easy fluidic and electrical integration via 1/4"-28 flat-bottom ports and a standard connector
- Straight, unobstructed flow channel without moving parts
- Media-isolated sensing principle: no direct sensor contact with the fluid
- Compact and light-weight form factor
- Chemically resistant wetted materials
Contents
1 x SLF3C-1300F, 1 x SLF3x mounting clamp, 1 x SCC USB sensor cable, 1 x adapter cable with 6-pin connector to 4-pin M8, 1 x Ribbon cable from 6-pin connector to pigtail, Fluidic connectors, Quick start guide.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Liquid Flow Sensor
SVHC
No SVHC (10-Jun-2022)
IC / Module Used
SLF3C-1300F
Kit Contents
Sensor Board SLF3S-1300F/Cable SCC1-USB, Clamp SLF3x, Adapter/Ribbon Cable, Fluidic Connector
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
