Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $52.590 |
| 50+ | $51.090 |
| 100+ | $49.590 |
Price for:Each
Minimum: 40
Multiple: 40
$2,103.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFA30-D-TCopy
Newark Part No.13AJ4161
Technical Datasheet
Gas TypeFormaldehyde
Particle Count Max1ppm
Accuracy± 3%
Sampling Method-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Formaldehyde
Accuracy
± 3%
Product Range
-
Particle Count Max
1ppm
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
